- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38969-0009
38969-0009
Molex / Waldom
Conn Barrier Strip 9 POS 12.7mm Solder ST Thru-Hole 50A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Barrier Strip 9 POS 12.7mm Solder ST Thru-Hole 50A/Contact
Search Keywords: 389690009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38969-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:12.7 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:50/Contact A
-
Wire Size:8 AWG
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
You may purchase all in-stock quantity of 21
Stock lot only:
21
Minimum Order Quantity:
288
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$4.466
576
$4.060
1,200
$3.560
3,000 +
$3.480
Click for Quote
Log in
to unlock special pricing