- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38969-0005
38969-0005
Molex / Waldom
Conn Barrier Strip 5 POS 25.4mm Solder ST Thru-Hole 50A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Barrier Strip 5 POS 25.4mm Solder ST Thru-Hole 50A/Contact
Search Keywords: 389690005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38969-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:25.4 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50/Contact A
-
Wire Size:8-20 AWG
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1008
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,008
$2.05
4,000
$1.79
10,000 +
$1.75
Click for Quote
Log in
to unlock special pricing