- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38969-0002
38969-0002
Molex / Waldom
Conn Barrier Strip 2 POS 12.7mm Solder ST Thru-Hole 50A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Barrier Strip 2 POS 12.7mm Solder ST Thru-Hole 50A/Contact
Search Keywords: 389690002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38969-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:12.7 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:50/Contact A
-
Wire Size:20 AWG
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
80
$0.86
400
$0.85
800
$0.83
1,600
$0.81
2,100 +
$0.80
Click for Quote
Log in
to unlock special pricing