- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38789-0310
38789-0310
Molex / Waldom
Conn Barrier Strip 6 POS 11.11mm ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 6 POS 11.11mm ST Panel Mount
Search Keywords: 387890310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38789-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:11.11 mm
-
Number of Circuits:6
-
Maximum Current Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.60
25
$5.70
100
$5.08
250
$4.65
500
$4.28
1,000
$4.00
2,500
$3.94
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing