- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38789-0214
38789-0214
Molex / Waldom
Barrier Terminal Blocks Cb Bts Std 10A 4 Asy Cb Bts Std 10A 4 Asy
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Terminal Blocks Cb Bts Std 10A 4 Asy Cb Bts Std 10A 4 Asy
Search Keywords: 387890214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38789-0214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.93
100
$2.37
250
$2.26
500
$2.10
1,000
$1.90
2,500
$1.78
5,000
$1.76
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing