- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38780-0302
Molex / Waldom
38780-0302
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount
Search Keywords: 387800302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38780-0302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 38780-0302 RoHS compliant?
Yes, 38780-0302 is RoHS compliant.
What is the lead time for 38780-0302?
The standard lead time for 38780-0302 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$2.71
1,000
$2.57
2,000 +
$2.44
Click for Quote
Log in
to unlock special pricing