- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38780-0206
38780-0206
Molex / Waldom
Conn Barrier Strip 12 POS 11.11mm Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 12 POS 11.11mm Screw Panel Mount
Search Keywords: 387800206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38780-0206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
28
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$4.74
90
$3.99
200
$3.75
250 +
$3.36
Click for Quote
Log in
to unlock special pricing