- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38780-0109
38780-0109
Molex / Waldom
Conn Barrier Strip 18 POS 11.11mm Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 18 POS 11.11mm Screw Panel Mount
Search Keywords: 387800109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38780-0109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$6.62
50
$6.50
100
$6.38
200
$6.26
240
$6.14
250
$5.34
1,000 +
$4.86
Click for Quote
Log in
to unlock special pricing