- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38780-0106
38780-0106
Molex / Waldom
Conn Barrier Strip 12 POS 11.11mm Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 12 POS 11.11mm Screw ST Panel Mount
Search Keywords: 387800106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38780-0106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$5.09
75
$4.43
200
$4.28
350
$4.20
600
$4.12
1,000 +
$3.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT