- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38780-0105
Molex / Waldom
38780-0105
Conn Barrier Strip 10 POS 11.11mm Screw ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 10 POS 11.11mm Screw ST Panel Mount
Search Keywords: 387800105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38780-0105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 38780-0105 RoHS compliant?
Yes, 38780-0105 is RoHS compliant.
What is the lead time for 38780-0105?
The standard lead time for 38780-0105 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
15
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$4.631
15
$4.210
80
$4.140
200
$4.070
240
$3.920
250
$3.400
1,000 +
$3.370
Click for Quote
Log in
to unlock special pricing