- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38779-0224
38779-0224
Molex / Waldom
Conn Barrier Strip 9 POS 9.53mm Solder Hock ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 9 POS 9.53mm Solder Hock ST
Search Keywords: 387790224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38779-0224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder Hock
-
Pitch:9.53 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
Minimum Order Quantity:
24
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
24
$2.60
300
$2.49
600
$2.39
2,000
$2.30
5,000 +
$2.21
Click for Quote
Log in
to unlock special pricing