- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38770-1710
38770-1710
Molex / Waldom
Barrier Block Connector - 10 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Tab Bottom Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 10 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Tab Bottom Termination - Black.
Search Keywords: 387701710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38770-1710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
24
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
24
$2.63
300
$2.53
600
$2.43
2,000
$2.34
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing