Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38770-0304

Conn Barrier Strip 8 POS 9.53mm Screw ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 8 POS 9.53mm Screw ST Panel Mount
Search Keywords: 387700304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 38770-0304
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.53 mm
Number of Circuits: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38770-0304 RoHS compliant?
Yes, 38770-0304 is RoHS compliant.
What is the lead time for 38770-0304?
The standard lead time for 38770-0304 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 241
Can Ship immediately
Minimum Order Quantity:
20
15 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$3.13
150
$3.08
250
$3.03
450
$2.97
512
$2.91
1,000
$2.65
5,000 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!