- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38770-0205
Molex / Waldom
38770-0205
Conn Barrier Strip 10 POS 9.53mm Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 10 POS 9.53mm Screw Panel Mount
Search Keywords: 387700205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38770-0205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 38770-0205 RoHS compliant?
Yes, 38770-0205 is RoHS compliant.
What is the lead time for 38770-0205?
The standard lead time for 38770-0205 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Minimum Order Quantity:
30
23 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
30
$2.24
150
$2.20
300
$2.13
360
$2.06
1,000
$1.88
5,000 +
$1.79
Click for Quote
Log in
to unlock special pricing