- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38770-0118
38770-0118
Molex / Waldom
Conn Barrier Strip 36 POS 9.53mm Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 36 POS 9.53mm Screw ST Panel Mount
Search Keywords: 387700118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38770-0118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$8.51
55
$7.42
150
$7.14
250
$7.03
320
$6.87
1,000 +
$6.43
Click for Quote
Log in
to unlock special pricing