- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38770-0111
38770-0111
Molex / Waldom
Conn Barrier Strip 22 POS 9.53mm Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 22 POS 9.53mm Screw Panel Mount
Search Keywords: 387700111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38770-0111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
347
Can Ship immediately
Minimum Order Quantity:
15
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$5.30
75
$4.45
200
$4.18
320 +
$3.74
Click for Quote
Log in
to unlock special pricing