Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38770-0102

Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount
Search Keywords: 387700102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 38770-0102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.53 mm
Number of Circuits: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38770-0102 RoHS compliant?
Yes, 38770-0102 is RoHS compliant.
What is the lead time for 38770-0102?
The standard lead time for 38770-0102 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
13 Weeks can ship 2/18/27
Backorder
Price (USD)
Qty
Unit Price
35
$2.01
200
$1.76
400
$1.71
750
$1.67
1,200 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!