Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38760-0106

Conn Barrier Strip 12 POS 9.53mm Screw ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 12 POS 9.53mm Screw ST Panel Mount
Search Keywords: 387600106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 38760-0106
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.53 mm
Number of Circuits: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38760-0106 RoHS compliant?
Yes, 38760-0106 is RoHS compliant.
What is the lead time for 38760-0106?
The standard lead time for 38760-0106 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
15 Weeks can ship 3/5/27
Backorder
Price (USD)
Qty
Unit Price
15
$4.81
85
$4.21
200
$4.10
350
$4.03
480
$3.95
1,000 +
$3.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!