- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 38753-6708
38753-6708
Molex / Waldom
Connector Accessories 8 POS Cover Kit Polybutylene Terephthalate Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories 8 POS Cover Kit Polybutylene Terephthalate Black Bag
Search Keywords: 387536708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38753-6708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4823908680
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover Kit
-
Dimension:91.8 x 15.5 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
65
$1.040
125
$0.880
250 +
$0.733
Click for Quote
Log in
to unlock special pricing