- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 38753-6702
38753-6702
Molex / Waldom
Connector Accessories 2 POS Cover Kit Polybutylene Terephthalate Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories 2 POS Cover Kit Polybutylene Terephthalate Black Bag
Search Keywords: 387536702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38753-6702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4823908680
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover Kit
-
Dimension:34.7 x 15.5 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
85
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
85
$0.787
125
$0.667
250 +
$0.560
Click for Quote
Log in
to unlock special pricing