- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38750-7510
Molex / Waldom
38750-7510
Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole
Search Keywords: 387507510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38750-7510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 38750-7510 RoHS compliant?
Yes, 38750-7510 is RoHS compliant.
What is the lead time for 38750-7510?
The standard lead time for 38750-7510 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
15
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
15
$5.54
55
$5.44
150
$5.33
250
$5.23
300 +
$5.13
Click for Quote
Log in
to unlock special pricing