- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38750-7505
38750-7505
Molex / Waldom
Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole
Search Keywords: 387507505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38750-7505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
40
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
40
$1.64
125
$1.51
250
$1.47
1,000
$1.33
5,000 +
$1.31
Click for Quote
Log in
to unlock special pricing