- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38749-0133
38749-0133
Molex / Waldom
Barrier Terminal Blocks SR BTS FT 10A 7 Assembly R BTS FT 10A 7 Assembly M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Terminal Blocks SR BTS FT 10A 7 Assembly R BTS FT 10A 7 Assembly M
Search Keywords: 387490133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38749-0133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$2.17
100
$1.72
250
$1.55
500
$1.50
1,000
$1.35
2,500
$1.29
5,000
$1.26
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing