- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38741-9105
38741-9105
Molex / Waldom
Conn Terminal Block SR BTS TT 50 Assembly A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SR BTS TT 50 Assembly A
Search Keywords: 387419105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38741-9105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Can Ship immediately
Minimum Order Quantity:
24
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
24
$2.61
63
$2.54
125
$2.48
250
$2.43
1,000 +
$2.21
Click for Quote
Log in
to unlock special pricing