- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38741-6603
38741-6603
Molex / Waldom
Conn Terminal Block 3 POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 3 POS ST Panel Mount
Search Keywords: 387416603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38741-6603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Can Ship immediately
Minimum Order Quantity:
20
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
20
$3.30
25
$3.06
150
$2.58
250 +
$2.15
Click for Quote
Log in
to unlock special pricing