- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38740-7304
38740-7304
Molex / Waldom
Barrier Block Connector - 4 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws With Captive Plate Top Termination - PC ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 4 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws With Captive Plate Top Termination - PC Pin Bottom Termination - Black.
Search Keywords: 387407304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38740-7304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
You may purchase all in-stock quantity of 21
Stock lot only:
21
Minimum Order Quantity:
63
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$3.333
63
$3.030
125
$2.580
250
$2.120
1,000 +
$2.100
Click for Quote
Log in
to unlock special pricing