- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38740-6110
38740-6110
Molex / Waldom
11.11mm Pitch Beau PCB Fixed Mount Barrier Terminal Strip, Low Profile, 300V, 10 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
11.11mm Pitch Beau PCB Fixed Mount Barrier Terminal Strip, Low Profile, 300V, 10 Circuits
Search Keywords: 387406110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38740-6110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
10
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
100
$6.15
250
$4.22
500
$3.99
1,000
$3.88
2,500
$3.78
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing