- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38740-6107
38740-6107
Molex / Waldom
11.11mm Pitch Beau PCB Fixed Mount Barrier Terminal Strip, Low Profile, 300V, 7 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
11.11mm Pitch Beau PCB Fixed Mount Barrier Terminal Strip, Low Profile, 300V, 7 Circuits
Search Keywords: 387406107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38740-6107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
250
$3.11
500
$2.95
1,000 +
$2.80
Click for Quote
Log in
to unlock special pricing