- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38734-5106
38734-5106
Molex / Waldom
TERMINAL BLOCKS AND CONNECTORS FOR PRINTED CIRCUIT BOARDS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TERMINAL BLOCKS AND CONNECTORS FOR PRINTED CIRCUIT BOARDS
Search Keywords: 387345106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38734-5106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$2.72
30
$2.51
150
$2.47
250
$2.32
1,000
$2.12
5,000 +
$2.03
Click for Quote
Log in
to unlock special pricing