- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38729-1556
Molex / Waldom
38729-1556
Conn Barrier Strip 5 POS 9.53mm Screw ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Conn Barrier Strip 5 POS 9.53mm Screw ST Panel Mount
Search Keywords: 387291556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38729-1556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 38729-1556 RoHS compliant?
Yes, 38729-1556 is RoHS compliant.
What is the lead time for 38729-1556?
The standard lead time for 38729-1556 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
63
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
63
$3.773
125
$3.173
250 +
$2.667
Click for Quote
Log in
to unlock special pricing