- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38729-0951
Molex / Waldom
38729-0951
Barrier Block Connector - 51 Position - 0.375" (9.53mm) Pitch - Through Hole - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 51 Position - 0.375" (9.53mm) Pitch - Through Hole - Black.
Search Keywords: 387290951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38729-0951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 38729-0951 RoHS compliant?
Yes, 38729-0951 is RoHS compliant.
What is the lead time for 38729-0951?
The standard lead time for 38729-0951 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Minimum Order Quantity:
21
23 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
21
$2.98
90
$2.92
180
$2.83
360
$2.76
1,000 +
$2.52
Click for Quote
Log in
to unlock special pricing