Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38724-4810

Conn Terminal Block 10 POS 9.53mm Solder ST Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 10 POS 9.53mm Solder ST Thru-Hole
Search Keywords: 387244810
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    38724-4810
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.53 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38724-4810 RoHS compliant?
Yes, 38724-4810 is RoHS compliant.
What is the lead time for 38724-4810?
The standard lead time for 38724-4810 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
63
11 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
63
$5.22
125
$4.40
250 +
$3.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!