Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38721-6710

Conn Barrier Strip 10 POS 9.53mm Solder ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 10 POS 9.53mm Solder ST Panel Mount
Search Keywords: 387216710
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 38721-6710
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38721-6710 RoHS compliant?
Yes, 38721-6710 is RoHS compliant.
What is the lead time for 38721-6710?
The standard lead time for 38721-6710 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.91
15
$6.41
65
$5.40
150
$5.05
250 +
$4.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!