- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38721-5314
38721-5314
Molex / Waldom
Conn Barrier Strip 14 POS 9.5mm Solder RA Thru-Hole 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 14 POS 9.5mm Solder RA Thru-Hole 15A/Contact
Search Keywords: 387215314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38721-5314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
63
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
63
$8.053
125
$6.773
250 +
$5.693
Click for Quote
Log in
to unlock special pricing