- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38721-5304
38721-5304
Molex / Waldom
Conn Barrier Strip 4 POS 9.5mm Solder RA Thru-Hole 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 4 POS 9.5mm Solder RA Thru-Hole 15A/Contact
Search Keywords: 387215304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38721-5304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Ships today, if you order in
Minimum Order Quantity:
35
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
35
$1.86
40
$1.71
200
$1.67
400
$1.65
800
$1.60
900
$1.58
1,000 +
$1.44
Click for Quote
Log in
to unlock special pricing