- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38721-2205
Molex / Waldom
38721-2205
Conn Barrier Strip 5 POS 9.53mm Wire Wrap ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 5 POS 9.53mm Wire Wrap ST Thru-Hole
Search Keywords: 387212205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38721-2205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:9.53 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 38721-2205 RoHS compliant?
Yes, 38721-2205 is RoHS compliant.
What is the lead time for 38721-2205?
The standard lead time for 38721-2205 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
Minimum Order Quantity:
20
11 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
20
$3.45
25
$3.20
150
$2.68
250 +
$2.26
Click for Quote
Log in
to unlock special pricing