- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38720-7515
38720-7515
Molex / Waldom
Barrier Block Connector - 15 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws With Captive Plate Top Termination - PC ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Barrier Block Connector - 15 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws With Captive Plate Top Termination - PC Pin Bottom Termination - Black.
Search Keywords: 387207515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-7515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:9.53 mm
-
Number of Circuits:153829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$7.360
55
$6.187
150
$5.813
250 +
$5.200
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT