Image is representational - see mfr. specs

38720-7508

Molex / Waldom

Conn Barrier Strip 8 POS 9.52mm Solder ST Thru-Hole 25A/Contact

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 8 POS 9.52mm Solder ST Thru-Hole 25A/Contact
Search Keywords: 387207508
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    38720-7508
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.52 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 130 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
13 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
20
$4.36
90
$3.81
200
$3.72
300
$3.58
1,000 +
$3.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!