- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38720-7503
Molex / Waldom
38720-7503
Connector Barrier Strip - 25A/Contact - 300V - 3 Position - 0.375" (9.53mm) Pitch - Solder ST Thru-Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector Barrier Strip - 25A/Contact - 300V - 3 Position - 0.375" (9.53mm) Pitch - Solder ST Thru-Hole.
Search Keywords: 387207503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-7503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12 AWG
-
Operating Temperature:-40 to 130 °C
Frequently Asked Questions
Is 38720-7503 RoHS compliant?
Yes, 38720-7503 is RoHS compliant.
What is the lead time for 38720-7503?
The standard lead time for 38720-7503 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
40
$1.73
200
$1.70
400
$1.67
720
$1.60
1,000 +
$1.47
Click for Quote
Log in
to unlock special pricing