- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38720-6504
38720-6504
Molex / Waldom
Terminal Blocks Connector Assembly
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Terminal Blocks Connector Assembly
Search Keywords: 387206504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-6504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
524
Ships today, if you order in
Minimum Order Quantity:
30
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
30
$2.21
35
$2.05
200
$2.02
350
$1.96
380
$1.89
1,000
$1.71
5,000 +
$1.64
Click for Quote
Log in
to unlock special pricing