- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38720-6307
38720-6307
Molex / Waldom
Conn Barrier Strip 7 POS 9.52mm Solder ST Thru-Hole 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Barrier Strip 7 POS 9.52mm Solder ST Thru-Hole 15A/Contact
Search Keywords: 387206307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-6307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:14 AWG
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
35
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.189
35
$1.990
200
$1.950
300 +
$1.840
Click for Quote
Log in
to unlock special pricing