Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38720-6204

Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 15A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 15A/Contact
Search Keywords: 387206204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 38720-6204
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15/Contact A
Wire Size: 14-22 AWG
Operating Temperature: -40 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38720-6204 RoHS compliant?
Yes, 38720-6204 is RoHS compliant.
What is the lead time for 38720-6204?
The standard lead time for 38720-6204 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
13 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
20
$3.954
150
$3.461
250
$3.034
500
$2.868
760
$2.840
1,000 +
$2.631
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!