Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38720-3824

Conn Barrier Strip 24 POS 9.53mm Solder ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 24 POS 9.53mm Solder ST Panel Mount
Search Keywords: 387203824
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 38720-3824
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 9.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38720-3824 RoHS compliant?
Yes, 38720-3824 is RoHS compliant.
What is the lead time for 38720-3824?
The standard lead time for 38720-3824 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 186
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$9.13
40
$8.97
75
$8.79
150
$8.63
250
$8.47
1,000
$7.70
5,000 +
$7.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!