- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38720-3224
38720-3224
Molex / Waldom
Conn Barrier Strip 24 POS 9.53mm Solder ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Barrier Strip 24 POS 9.53mm Solder ST Panel Mount
Search Keywords: 387203224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-3224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:24
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
125
$10.360
250 +
$9.253
Click for Quote
Log in
to unlock special pricing