- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38720-3215
38720-3215
Molex / Waldom
Conn Barrier Strip 15 POS 9.53mm ST Panel Mount 25A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Barrier Strip 15 POS 9.53mm ST Panel Mount 25A/Contact
Search Keywords: 387203215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-3215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:9.53 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$7.51
55
$6.30
150
$6.18
250
$6.06
260
$5.96
1,000
$5.42
5,000 +
$5.31
Click for Quote
Log in
to unlock special pricing