- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38720-3213
38720-3213
Molex / Waldom
Conn Barrier Strip 13 POS 9.53mm Solder ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Barrier Strip 13 POS 9.53mm Solder ST Panel Mount
Search Keywords: 387203213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-3213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$7.29
55
$6.14
150
$5.76
250 +
$5.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT