38720-3205
Molex / Waldom
Conn Barrier Strip 5 POS 9.53mm Solder ST Panel Mount 25A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Barrier Strip 5 POS 9.53mm Solder ST Panel Mount 25A/Contact
Search Keywords: 387203205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-3205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$3.293
150
$3.000
195
$2.840
250
$2.467
1,000 +
$2.440
Click for Quote
Log in
to unlock special pricing