- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38720-1407
38720-1407
Molex / Waldom
Conn Barrier Strip 7 POS 9.5mm Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Barrier Strip 7 POS 9.5mm Screw ST Panel Mount
Search Keywords: 387201407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-1407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Maximum Current Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
20
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
20
$3.24
150
$2.77
200
$2.62
250
$2.28
1,000 +
$2.24
Click for Quote
Log in
to unlock special pricing