- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38720-0216
38720-0216
Molex / Waldom
Conn Barrier Strip 16 POS 9.53mm Screw ST Panel Mount 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Barrier Strip 16 POS 9.53mm Screw ST Panel Mount 15A/Contact
Search Keywords: 387200216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-0216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
15
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
15
$5.72
50
$5.30
200
$5.15
250 +
$5.02
Click for Quote
Log in
to unlock special pricing