Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38720-0210

Conn Barrier Strip 10 POS 9.53mm Screw ST Panel Mount 15A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 10 POS 9.53mm Screw ST Panel Mount 15A/Contact
Search Keywords: 387200210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 38720-0210
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.53 mm
Number of Circuits: 10
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15/Contact A
Wire Size: 14-22 AWG
Operating Temperature: -40 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38720-0210 RoHS compliant?
Yes, 38720-0210 is RoHS compliant.
What is the lead time for 38720-0210?
The standard lead time for 38720-0210 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 476
Can Ship immediately
Minimum Order Quantity:
15
16 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$5.17
65
$5.07
150
$4.99
200
$4.79
250
$4.17
1,000
$3.78
5,000 +
$3.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!